-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2791
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia NX7002BKVL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
2156-NX7002BKVL-ND
|
DigiKey | MOSFET N-CH 60V 270MA TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
126150 In Stock |
|
$0.0200 | Buy Now |
DISTI #
NX7002BKVL-ND
|
DigiKey | MOSFET N-CH 60V 270MA TO236AB Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0148 / $0.0222 | Buy Now |
DISTI #
NX7002BKVL
|
Avnet Americas | NX7002BK/TO-236AB/REEL 11" Q3/ - Tape and Reel (Alt: NX7002BKVL) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
771-NX7002BKVL
|
Mouser Electronics | MOSFET NX7002BK/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0139 | Buy Now |
|
Rochester Electronics | NX7002BK - 60V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 126150 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
NX7002BKVL
|
TTI | MOSFET NX7002BK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0160 | Buy Now |
DISTI #
NX7002BKVL
|
Avnet Americas | NX7002BK/TO-236AB/REEL 11" Q3/ - Tape and Reel (Alt: NX7002BKVL) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
NX7002BKVL
|
Avnet Silica | NX7002BK/TO-236AB/REEL 11 Q3/" (Alt: NX7002BKVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002BKVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002BKVL
Nexperia
NX7002BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.27 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX7002BKVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX7002BKVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | NX7002BKVL vs 2N7002KW |
2N7002KW-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | NX7002BKVL vs 2N7002KW-AU_R1_000A1 |
2N7002KW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NX7002BKVL vs 2N7002KW_R1_00001 |
BSS138WL6327HTMA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NX7002BKVL vs BSS138WL6327HTMA1 |
2N7002KW | Small Signal Field-Effect Transistor | Formosa Microsemi Co Ltd | NX7002BKVL vs 2N7002KW |
2N7002KTB_R1_10001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | NX7002BKVL vs 2N7002KTB_R1_10001 |
BSS138WL6327HTSA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NX7002BKVL vs BSS138WL6327HTSA1 |
2N7002KW | N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, 3000-REEL | onsemi | NX7002BKVL vs 2N7002KW |
2N7002KTB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | NX7002BKVL vs 2N7002KTB |
PJC7472B_R1_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NX7002BKVL vs PJC7472B_R1_00001 |