Part Details for NX6306GK by NEC Electronics Group
Overview of NX6306GK by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for NX6306GK
NX6306GK CAD Models
NX6306GK Part Data Attributes
|
NX6306GK
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NX6306GK
NEC Electronics Group
DFB Laser Diode Emitter, 1280nm Min, 1335nm Max, 622Mbps, Through Hole Mount, CAN PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER VALUE FOR DATA RATE 155 MBPS, OTHER VALUE FOR THRESHOLD CURRENT: 10MA | |
Body Height | 5.17 mm | |
Body Length or Diameter | 5.6 mm | |
Communication Standard | GBE, ITU-T, SDH, STM-1, STM-4 | |
Data Rate | 622 Mbps | |
Fall Time-Max | 0.5 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1335 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.5 ns | |
Supply Current | 0.6 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 30 mA | |
Transmission Type | DIGITAL |
Alternate Parts for NX6306GK
This table gives cross-reference parts and alternative options found for NX6306GK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX6306GK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX6306GK-A | DFB Laser Diode Emitter, 1280nm Min, 1335nm Max, 622Mbps, Through Hole Mount, CAN PACKAGE-4 | NEC Electronics Group | NX6306GK vs NX6306GK-A |