Part Details for NX5501EH-A by NEC Compound Semiconductor Devices Ltd
Overview of NX5501EH-A by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for NX5501EH-A
NX5501EH-A CAD Models
NX5501EH-A Part Data Attributes
|
NX5501EH-A
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
NX5501EH-A
NEC Compound Semiconductor Devices Ltd
Laser Diode Emitter, 1480nm Min, 1580nm Max, Through Hole Mount, CAN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | CAN PACKAGE-3 | |
Reach Compliance Code | compliant | |
Body Height | 5.07 mm | |
Body Length or Diameter | 4.2 mm | |
Fall Time-Max | 0.7 ns | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1480 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.7 ns | |
Spectral Width | 1.5 nm | |
Supply Current | 0.8 mA | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Threshold Current-Min | 8 mA |