Part Details for NX3L2267SGU,115 by NXP Semiconductors
Overview of NX3L2267SGU,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3L2267SGU,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8866
|
Newark | Low-Ohmic Dual Single-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3L2267SGU,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.4880 | Buy Now |
DISTI #
568-12420-1-ND
|
DigiKey | IC SWITCH SPDTX2 750MOHM 10XQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$0.5018 / $1.6100 | Buy Now |
DISTI #
NX3L2267SGU,115
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin XQFN T/R - Tape and Reel (Alt: NX3L2267SGU,115) RoHS: Compliant Min Qty: 846 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7398 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3610 | Buy Now |
|
Rochester Electronics | IC Analog Switch SPDT 10XQFN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7398 |
|
$0.3664 / $0.4311 | Buy Now |
Part Details for NX3L2267SGU,115
NX3L2267SGU,115 CAD Models
NX3L2267SGU,115 Part Data Attributes
|
NX3L2267SGU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L2267SGU,115
NXP Semiconductors
NX3L2267S - Low-ohmic dual single-pole double-throw analog switch QFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | QCCN, LCC10,.06X.07,16 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1160-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |