Signal Circuits
NX3DV2567HR,115
NXP Semiconductors
Description: NX3DV2567 - Low-ohmic four-pole double-throw analog switch QFN 16-Pin

Overview of NX3DV2567HR,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for NX3DV2567HR,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC1168
Newark Analogue Sw, 1Ch, 4Pdt, Hxqfn-16, No. Of Channels:1Channels, Analogue Switch Type:4Pdt, On State Resistance Max:10.5Ohm, Supply Voltage Range:1.4V To 4.3V, Analogue Switch Case:Hxqfn, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Nxp NX3DV2567HR,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1959
  • 1 $1.1200
  • 10 $1.0000
  • 25 $0.9270
  • 50 $0.8550
  • 100 $0.7820
  • 250 $0.7140
  • 500 $0.6460
$0.6460 / $1.1200 Buy Now
DISTI # 53X4127
Newark Low-Ohmic Four-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3DV2567HR,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5920
  • 3,000 $0.5680
  • 6,000 $0.5160
  • 12,000 $0.4650
  • 18,000 $0.4470
  • 30,000 $0.4370
$0.4370 / $0.5920 Buy Now
DISTI # 568-12386-1-ND
DigiKey IC ANLG SWITCH 4PDT 16HXQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6458
In Stock
  • 1 $1.8000
  • 10 $1.1410
  • 25 $0.9684
  • 100 $0.7729
  • 250 $0.6775
  • 500 $0.6191
  • 1,500 $0.5461
  • 3,000 $0.5098
  • 4,500 $0.4915
  • 7,500 $0.4711
  • 10,500 $0.4591
  • 15,000 $0.4476
$0.4476 / $1.8000 Buy Now
DISTI # NX3DV2567HR,115
Avnet Americas Analog Switch Single 4PDT 16-Pin HXQFN-U EP T/R - Tape and Reel (Alt: NX3DV2567HR,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.4813
  • 3,000 $0.4710
  • 6,000 $0.4607
  • 9,000 $0.4504
  • 12,000 $0.4401
  • 15,000 $0.4298
  • 150,000 $0.4194
$0.4194 / $0.4813 Buy Now
DISTI # 61AC1168
Avnet Americas Analog Switch Single 4PDT 16-Pin HXQFN-U EP T/R - Product that comes on tape, but is not reeled (Alt: 61AC1168) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 0
  • 1 $1.1200
  • 10 $1.0000
  • 25 $0.9270
  • 50 $0.8550
  • 100 $0.7820
$0.7820 / $1.1200 Buy Now
DISTI # 771-NX3DV2567HR115
Mouser Electronics Analog Switch ICs Low-ohmic four-pole analog switch RoHS: Compliant 2499
  • 1 $1.5300
  • 10 $0.9690
  • 100 $0.6780
  • 500 $0.6200
  • 1,500 $0.5460
  • 3,000 $0.4710
  • 9,000 $0.4440
$0.4440 / $1.5300 Buy Now
Future Electronics IC ANLG SWITCH 4PDT 16HXQFN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,500 $0.4200
$0.4200 Buy Now
DISTI # 75723922
Verical Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin HXQFN-U EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2340 Americas - 1485
  • 23 $1.3625
  • 50 $1.1613
  • 100 $0.9263
  • 200 $0.8650
  • 500 $0.7425
  • 1,000 $0.7112
$0.7112 / $1.3625 Buy Now
DISTI # NX3DV2567HR,115
Avnet Silica Analog Switch Single 4PDT 16-Pin HXQFN-U EP T/R (Alt: NX3DV2567HR,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101687893
Chip1Stop Low Ohmic switch 4PDt RoHS: Compliant pbFree: Yes Container: Cut Tape 1485
  • 5 $1.7200
  • 10 $1.0900
  • 50 $0.9290
  • 100 $0.7410
  • 200 $0.6920
  • 500 $0.5940
  • 1,000 $0.5690
$0.5690 / $1.7200 Buy Now
DISTI # NX3DV2567HR,115
EBV Elektronik Analog Switch Single 4PDT 16-Pin HXQFN-U EP T/R (Alt: NX3DV2567HR,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NX3DV2567HR,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NX3DV2567HR,115 by NXP Semiconductors

NX3DV2567HR,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
HXQFN-16
Pin Count
16
Manufacturer Package Code
SOT1039-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
DATA PATH SWITCH: RON RESISTANCE IS 11 OHMS;ON-STATE RESISTANCE MATCH-0.2OHM
Analog IC - Other Type
4PDT
JESD-30 Code
S-PBCC-B16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
0.1 Ω
On-state Resistance-Max (Ron)
0.85 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
HVBCC
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
4.3 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Switch-off Time-Max
90 ns
Switch-on Time-Max
120 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. NX3DV2567HR,115
    NXP Semiconductors
    NX3DV2567 - Low-ohmic four-pole double-throw analog switch QFN 16-Pin
    VS

Related Parts for NX3DV2567HR,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX3DV2567HR,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX3DV2567HR,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NX3DV2567HR,115 would you like to use for your alert(s)?
  • Please alert me when NX3DV2567HR,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX3DV2567HR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX3DV2567HR,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX3DV2567HR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX3DV2567HR,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX3DV2567HR,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: