-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2789
|
Newark | Oscillator, 100Mhz, Hcsl, Smd, 3.2X2.5Mm |Diodes Inc. NX3241E0100.000000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0900 / $7.1100 | Buy Now |
DISTI #
NX3241E0100.000000CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12518 In Stock |
|
$2.5000 / $4.4300 | Buy Now |
DISTI #
NX3241E0100.000000
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 0.5K - Tape and Reel (Alt: NX3241E0100.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.2053 | Buy Now |
DISTI #
729-NX3241E0100.0000
|
Mouser Electronics | Standard Clock Oscillators 100 MHz, 3.3V 50 ppm, HCSL RoHS: Compliant | 0 |
|
$2.6400 / $4.3300 | Order Now |
DISTI #
NX3241E0100.000000
|
Avnet Silica | (Alt: NX3241E0100.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3241E0100.000000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX3241E0100.000000
Diodes Incorporated
HCSL Output Clock Oscillator, 100MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 33 OHM, 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for NX3241E0100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3241E0100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AI-4B3-33E100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | NX3241E0100.000000 vs SIT9366AI-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000Y | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | NX3241E0100.000000 vs SIT9366AI-4E3-33E100.000000Y |
HC5545DEV-100.0M | HCSL Output Clock Oscillator, 13MHz Min, 220MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 6 PIN | Pletronics Inc | NX3241E0100.000000 vs HC5545DEV-100.0M |
OTEMGLHANF-100.000000 | HCSL Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | NX3241E0100.000000 vs OTEMGLHANF-100.000000 |
SIT9366AE-4B3-33E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | NX3241E0100.000000 vs SIT9366AE-4B3-33E100.000000 |
SIT9366AI-4E3-33E100.000000X | HCSL Output Clock Oscillator, 100MHz Nom, PQFV-6 | SiTime Corporation | NX3241E0100.000000 vs SIT9366AI-4E3-33E100.000000X |