Transistors
NX3008NBK,215
Description: NX3008NBK - 30 V, 400 mA N-channel Trench MOSFET@en-us TO-236 3-Pin

Overview of NX3008NBK,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for NX3008NBK,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 75T7841
Newark Mosfet, N Channel, 30V, 400Ma, Sot23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:400Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:900Mv Rohs Compliant: Yes |Nexperia NX3008NBK,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 16152
  • 1 $0.2910
  • 10 $0.2020
  • 100 $0.0980
  • 500 $0.0820
  • 1,000 $0.0560
$0.0560 / $0.2910 Buy Now
DISTI # 1727-1220-1-ND
DigiKey MOSFET N-CH 30V 400MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 292412
In Stock
  • 1 $0.2400
  • 10 $0.1440
  • 100 $0.0896
  • 500 $0.0657
  • 1,000 $0.0579
  • 3,000 $0.0480
  • 6,000 $0.0430
  • 9,000 $0.0405
  • 15,000 $0.0376
  • 21,000 $0.0359
  • 30,000 $0.0342
  • 75,000 $0.0306
  • 150,000 $0.0283
  • 300,000 $0.0266
$0.0266 / $0.2400 Buy Now
DISTI # NX3008NBK,215
Avnet Americas Trans MOSFET N-CH 30V 0.4A 3-Pin TO-236AB T/R - Tape and Reel (Alt: NX3008NBK,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Container: Reel 0
  • 33,000 $0.0273
$0.0273 Buy Now
DISTI # 771-NX3008NBK,215
Mouser Electronics MOSFETs NX3008NBK/SOT23/TO-236AB RoHS: Compliant 122134
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0770
  • 1,000 $0.0460
  • 3,000 $0.0390
  • 9,000 $0.0320
  • 24,000 $0.0290
  • 99,000 $0.0270
$0.0270 / $0.2700 Buy Now
Future Electronics N-Channel 30 V 1.4 Ohm 0.52 nC Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3765000
Reel
  • 3,000 $0.0220
  • 12,000 $0.0211
  • 45,000 $0.0202
  • 75,000 $0.0199
  • 150,000 $0.0189
$0.0189 / $0.0220 Buy Now
Future Electronics N-Channel 30 V 1.4 Ohm 0.52 nC Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0282
  • 12,000 $0.0270
  • 30,000 $0.0262
  • 75,000 $0.0255
  • 120,000 $0.0244
$0.0244 / $0.0282 Buy Now
DISTI # NX3008NBK.215
TME Transistor: N-MOSFET, unipolar, 30V, 0.4A, 350mW, SOT23,TO236AB Min Qty: 1 1370
  • 1 $0.2570
  • 10 $0.1734
  • 100 $0.0826
  • 500 $0.0525
  • 1,000 $0.0450
  • 3,000 $0.0374
  • 6,000 $0.0344
  • 9,000 $0.0330
  • 75,000 $0.0325
$0.0325 / $0.2570 Buy Now
DISTI # NX3008NBK,215
Avnet Asia Trans MOSFET N-CH 30V 0.4A 3-Pin TO-236AB T/R (Alt: NX3008NBK,215) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 36,000 $0.0376
  • 72,000 $0.0371
  • 108,000 $0.0367
  • 180,000 $0.0362
  • 360,000 $0.0353
  • 900,000 $0.0345
  • 1,800,000 $0.0336
$0.0336 / $0.0376 Buy Now
DISTI # NX3008NBK,215
Avnet Silica Trans MOSFET N-CH 30V 0.4A 3-Pin TO-236AB T/R (Alt: NX3008NBK,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100622950
Chip1Stop NX3008NBK/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 30000
  • 3,000 $0.0347
  • 9,000 $0.0294
  • 24,000 $0.0229
$0.0229 / $0.0347 Buy Now
DISTI # NX3008NBK,215
EBV Elektronik Trans MOSFET N-CH 30V 0.4A 3-Pin TO-236AB T/R (Alt: NX3008NBK,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3024000
  • 6,000 $0.0270
  • 3,024,000 $0.0252
$0.0252 / $0.0270 Buy Now

CAD Models for NX3008NBK,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NX3008NBK,215 by Nexperia

NX3008NBK,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.4 A
Drain-source On Resistance-Max
1.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NX3008NBK,215
    Nexperia
    NX3008NBK - 30 V, 400 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
    VS

Alternate Parts for NX3008NBK,215

This table gives cross-reference parts and alternative options found for NX3008NBK,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3008NBK,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934065641215 Small Signal Field-Effect Transistor, 0.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB Nexperia NX3008NBK,215 vs 934065641215

Related Parts for NX3008NBK,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX3008NBK,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX3008NBK,215 by Nexperia

Select Manufacturer
Which Manufacturer of NX3008NBK,215 would you like to use for your alert(s)?
  • Please alert me when NX3008NBK,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX3008NBK,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX3008NBK,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX3008NBK,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX3008NBK,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX3008NBK,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: