Datasheets
NWWS2FT4R12 by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 2.6W, 4.12ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for NWWS2FT4R12 by SEI Stackpole Electronics Inc

Overview of NWWS2FT4R12 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Part Details for NWWS2FT4R12

NWWS2FT4R12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NWWS2FT4R12 Part Data Attributes

NWWS2FT4R12 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NWWS2FT4R12 SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 2.6W, 4.12ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature NON-INDUCTIVE, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.64 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 2.79 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR, 11 INCH
Rated Power Dissipation (P) 2.6 W
Rated Temperature 70 °C
Resistance 4.12 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 3.273 V

Alternate Parts for NWWS2FT4R12

This table gives cross-reference parts and alternative options found for NWWS2FT4R12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWWS2FT4R12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WWS2FB4R12 Fixed Resistor, Wire Wound, 2.6W, 4.12ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL SEI Stackpole Electronics Inc NWWS2FT4R12 vs WWS2FB4R12
WWS2FT4R12 Fixed Resistor, Wire Wound, 2.6W, 4.12ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc NWWS2FT4R12 vs WWS2FT4R12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NWWS2FT4R12 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NWWS2FT4R12 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NWWS2FT4R12 would you like to use for your alert(s)?
  • Please alert me when NWWS2FT4R12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NWWS2FT4R12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NWWS2FT4R12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NWWS2FT4R12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NWWS2FT4R12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NWWS2FT4R12 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: