NWWHBNR505
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 0.4W, 0.505ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel,

Overview of NWWHBNR505 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for NWWHBNR505 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NWWHBNR505 by SEI Stackpole Electronics Inc

NWWHBNR505
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-25 °C
Package Diameter
2.8 mm
Package Length
7.9 mm
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.4 W
Resistance
0.505 Ω
Resistor Type
FIXED RESISTOR
Series
NWW
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. NWWHBNR505
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 0.4W, 0.505ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel,
    VS

Alternate Parts for NWWHBNR505

This table gives cross-reference parts and alternative options found for NWWHBNR505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWWHBNR505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NWWHBTR505 Fixed Resistor, Wire Wound, 0.4W, 0.505ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, SEI Stackpole Electronics Inc NWWHBNR505 vs NWWHBTR505
WWHBNR505 Fixed Resistor, Wire Wound, 0.4W, 0.505ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, SEI Stackpole Electronics Inc NWWHBNR505 vs WWHBNR505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NWWHBNR505 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NWWHBNR505 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NWWHBNR505 would you like to use for your alert(s)?
  • Please alert me when NWWHBNR505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NWWHBNR505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NWWHBNR505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NWWHBNR505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NWWHBNR505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NWWHBNR505 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: