Part Details for NWWHBN1R40 by SEI Stackpole Electronics Inc
Overview of NWWHBN1R40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for NWWHBN1R40
NWWHBN1R40 CAD Models
NWWHBN1R40 Part Data Attributes
|
NWWHBN1R40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWWHBN1R40
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0.4W, 1.4ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2.8 mm | |
Package Length | 7.9 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 1.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NWW | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for NWWHBN1R40
This table gives cross-reference parts and alternative options found for NWWHBN1R40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWWHBN1R40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WWHBT1R40 | Fixed Resistor, Wire Wound, 0.4W, 1.4ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | NWWHBN1R40 vs WWHBT1R40 |
NWWHBT1R40 | Fixed Resistor, Wire Wound, 0.4W, 1.4ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | NWWHBN1R40 vs NWWHBT1R40 |