Part Details for NWW7BFB18R7 by SEI Stackpole Electronics Inc
Overview of NWW7BFB18R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NWW7BFB18R7
NWW7BFB18R7 CAD Models
NWW7BFB18R7 Part Data Attributes
|
NWW7BFB18R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWW7BFB18R7
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 7.7W, 18.7ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 31.12 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7.7 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.9996 V |
Alternate Parts for NWW7BFB18R7
This table gives cross-reference parts and alternative options found for NWW7BFB18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWW7BFB18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WW7BFB18R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 7.7W, 18.7ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL | NWW7BFB18R7 vs WW7BFB18R7 |
WW7BFT18R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 7.7W, 18.7ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NWW7BFB18R7 vs WW7BFT18R7 |
NWW7BFT18R7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 7.7W, 18.7ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NWW7BFB18R7 vs NWW7BFT18R7 |