Datasheets
NWW7BBT1R05 by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 7.7W, 1.05ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for NWW7BBT1R05 by SEI Stackpole Electronics Inc

Overview of NWW7BBT1R05 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Part Details for NWW7BBT1R05

NWW7BBT1R05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NWW7BBT1R05 Part Data Attributes

NWW7BBT1R05 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NWW7BBT1R05 SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 7.7W, 1.05ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature NON-INDUCTIVE, PRECISION
Construction Welded
JESD-609 Code e3
Lead Diameter 0.91 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 7.9 mm
Package Length 30.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 11 INCH
Rated Power Dissipation (P) 7.7 W
Rated Temperature 70 °C
Resistance 1.05 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 1000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NWW7BBT1R05 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NWW7BBT1R05 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NWW7BBT1R05 would you like to use for your alert(s)?
  • Please alert me when NWW7BBT1R05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NWW7BBT1R05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NWW7BBT1R05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NWW7BBT1R05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NWW7BBT1R05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NWW7BBT1R05 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: