Datasheets
NWW4JNR820 by: SEI Stackpole Electronics Inc

Fixed Resistor, Wire Wound, 4W, 0.82ohm, 1000V, 5% +/-Tol, -90,90ppm/Cel,

Part Details for NWW4JNR820 by SEI Stackpole Electronics Inc

Overview of NWW4JNR820 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Part Details for NWW4JNR820

NWW4JNR820 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NWW4JNR820 Part Data Attributes

NWW4JNR820 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NWW4JNR820 SEI Stackpole Electronics Inc Fixed Resistor, Wire Wound, 4W, 0.82ohm, 1000V, 5% +/-Tol, -90,90ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Welded
JESD-609 Code e3
Lead Diameter 0.91 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -25 °C
Package Diameter 6.9 mm
Package Length 17.8 mm
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 4 W
Resistance 0.82 Ω
Resistor Type FIXED RESISTOR
Series NWW
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 1000 V

Alternate Parts for NWW4JNR820

This table gives cross-reference parts and alternative options found for NWW4JNR820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWW4JNR820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WW4JNR820 Fixed Resistor, Wire Wound, 4W, 0.82ohm, 1000V, 5% +/-Tol, -90,90ppm/Cel, SEI Stackpole Electronics Inc NWW4JNR820 vs WW4JNR820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NWW4JNR820 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NWW4JNR820 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NWW4JNR820 would you like to use for your alert(s)?
  • Please alert me when NWW4JNR820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NWW4JNR820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NWW4JNR820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NWW4JNR820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NWW4JNR820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NWW4JNR820 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: