Part Details for NWW4JNR240 by SEI Stackpole Electronics Inc
Overview of NWW4JNR240 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for NWW4JNR240
NWW4JNR240 CAD Models
NWW4JNR240 Part Data Attributes
|
NWW4JNR240
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWW4JNR240
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 4W, 0.24ohm, 1000V, 5% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 6.9 mm | |
Package Length | 17.8 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NWW | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 1000 V |