Part Details for NWW1AFB3R65 by SEI Stackpole Electronics Inc
Overview of NWW1AFB3R65 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NWW1AFB3R65
NWW1AFB3R65 CAD Models
NWW1AFB3R65 Part Data Attributes
|
NWW1AFB3R65
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWW1AFB3R65
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1.3W, 3.65ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 10.67 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 3.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.1783 V |
Alternate Parts for NWW1AFB3R65
This table gives cross-reference parts and alternative options found for NWW1AFB3R65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWW1AFB3R65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WW1AFB3R65 | Fixed Resistor, Wire Wound, 1.3W, 3.65ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL | SEI Stackpole Electronics Inc | NWW1AFB3R65 vs WW1AFB3R65 |
NWW1AFT3R65 | Fixed Resistor, Wire Wound, 1.3W, 3.65ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NWW1AFB3R65 vs NWW1AFT3R65 |