Part Details for NWVM70.1541%B by SEI Stackpole Electronics Inc
Overview of NWVM70.1541%B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NWVM70.1541%B
NWVM70.1541%B CAD Models
NWVM70.1541%B Part Data Attributes
|
NWVM70.1541%B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWVM70.1541%B
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 7W, 0.154ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF, NON-INDUCTIVE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 38.6 mm | |
Package Length | 13.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.154 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.0383 V |
Alternate Parts for NWVM70.1541%B
This table gives cross-reference parts and alternative options found for NWVM70.1541%B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWVM70.1541%B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WVM70.1541%B | RESISTOR, WIRE WOUND, 7W, 1%, 90ppm, 0.154ohm, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | NWVM70.1541%B vs WVM70.1541%B |