Part Details for NVXH0402Y260C100TRF by NIC Components Corp
Overview of NVXH0402Y260C100TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVXH0402Y260C100TRF
NVXH0402Y260C100TRF CAD Models
NVXH0402Y260C100TRF Part Data Attributes
|
NVXH0402Y260C100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NVXH0402Y260C100TRF
NIC Components Corp
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 18.4 V | |
Energy Absorbing Capacity-Max | 0.005 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |