-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 41A, 9mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6739
|
Newark | Mosfet, N-Ch, Aec-Q101, 40V, 41A, Wdfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:41A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0074Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi NVTFS5C471NLWFTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1425 |
|
$0.8630 / $1.5200 | Buy Now |
DISTI #
31AC1207
|
Newark | Afsm T6 40V Ll U8Fl Wf/ Reel Rohs Compliant: Yes |Onsemi NVTFS5C471NLWFTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7950 | Buy Now |
DISTI #
NVTFS5C471NLWFTAGOSCT-ND
|
DigiKey | MOSFET N-CHANNEL 40V 41A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2644 In Stock |
|
$0.5777 / $2.0900 | Buy Now |
DISTI #
NVTFS5C471NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 40V 41A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C471NLWFTAG) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.6647 | Buy Now |
DISTI #
NVTFS5C471NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 40V 41A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C471NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.5917 | Buy Now |
DISTI #
863-NVTFS5C471NLWFTA
|
Mouser Electronics | MOSFETs AFSM T6 40V LL U8FL WF RoHS: Compliant | 1770 |
|
$0.5770 / $1.4600 | Buy Now |
|
Future Electronics | MOSFET Power, SingleN-Channel40 V, 9.0 m, 41 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 1500Reel |
|
$0.5650 / $0.6100 | Buy Now |
|
Future Electronics | MOSFET Power, SingleN-Channel40 V, 9.0 m, 41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5650 / $0.7650 | Buy Now |
|
Future Electronics | MOSFET Power, SingleN-Channel40 V, 9.0 m, 41 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 40V, 41A, 9mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks RoHS: Compliant | 0 |
|
$0.5500 / $0.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS5C471NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C471NLWFTAG
onsemi
Single N-Channel Power MOSFET 40V, 41A, 9mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 66 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 163 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |