NVP0505U220FAG1C
Presidio Components Inc
Description: Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606,

Overview of NVP0505U220FAG1C by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NVP0505U220FAG1C by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVP0505U220FAG1C by Presidio Components Inc

NVP0505U220FAG1C
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
1.397 mm
Length
1.397 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.397 mm
Want to compare parts?
  1. NVP0505U220FAG1C
    Presidio Components Inc
    Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606,
    VS

Alternate Parts for NVP0505U220FAG1C

This table gives cross-reference parts and alternative options found for NVP0505U220FAG1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVP0505U220FAG1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVP0505U220FAN5N Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs MVP0505U220FAN5N
MVP0505U220FAG5C Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs MVP0505U220FAG5C
MVP0505U220FAP1C Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs MVP0505U220FAP1C
NVP0505U220FAG5C Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs NVP0505U220FAG5C
MVP0505U220FAT1C Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs MVP0505U220FAT1C
NVP0505U220FAP1C Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs NVP0505U220FAP1C
MVP0505U220FAN5R Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs MVP0505U220FAN5R
MVP0505U220FAN1R Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs MVP0505U220FAN1R
NVP0505U220FAT5C Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs NVP0505U220FAT5C
NVP0505U220FAN5N Ceramic Capacitor, Porcelain, 150V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0606, Presidio Components Inc NVP0505U220FAG1C vs NVP0505U220FAN5N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVP0505U220FAG1C by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVP0505U220FAG1C by Presidio Components Inc

Select Manufacturer
Which Manufacturer of NVP0505U220FAG1C would you like to use for your alert(s)?
  • Please alert me when NVP0505U220FAG1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVP0505U220FAG1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVP0505U220FAG1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVP0505U220FAG1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVP0505U220FAG1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVP0505U220FAG1C by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: