Datasheets
NVP0505U1R6B2N5R by: Presidio Components Inc

Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606,

Part Details for NVP0505U1R6B2N5R by Presidio Components Inc

Overview of NVP0505U1R6B2N5R by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for NVP0505U1R6B2N5R

NVP0505U1R6B2N5R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NVP0505U1R6B2N5R Part Data Attributes

NVP0505U1R6B2N5R Presidio Components Inc
Buy Now Datasheet
Compare Parts:
NVP0505U1R6B2N5R Presidio Components Inc Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0606
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0000016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
Height 1.397 mm
Length 1.397 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 6.25%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 6.25%
Rated (DC) Voltage (URdc) 50 V
Size Code 0606
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.397 mm

Alternate Parts for NVP0505U1R6B2N5R

This table gives cross-reference parts and alternative options found for NVP0505U1R6B2N5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVP0505U1R6B2N5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NVP0505U1R6B2N1R Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2N1R
NVP0505U1R6B2G5C Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2G5C
NVP0505U1R6B2N1N Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2N1N
NVP0505U1R6B2P5C Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2P5C
NVP0505U1R6B2G1C Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2G1C
NVP0505U1R6B2P1C Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2P1C
NVP0505U1R6B2T1C Ceramic Capacitor, Porcelain, 50V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0606, Presidio Components Inc NVP0505U1R6B2N5R vs NVP0505U1R6B2T1C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVP0505U1R6B2N5R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVP0505U1R6B2N5R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of NVP0505U1R6B2N5R would you like to use for your alert(s)?
  • Please alert me when NVP0505U1R6B2N5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVP0505U1R6B2N5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVP0505U1R6B2N5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVP0505U1R6B2N5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVP0505U1R6B2N5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVP0505U1R6B2N5R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: