Part Details for NVMFS6H800NWFT1G by onsemi
Overview of NVMFS6H800NWFT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS6H800NWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5191
|
Newark | Trench 8 80V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS6H800NWFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
488-NVMFS6H800NWFT1GCT-ND
|
DigiKey | MOSFET N-CH 80V 28A/203A 5DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0482 / $5.1600 | Buy Now |
DISTI #
NVMFS6H800NWFT1G
|
Avnet Americas | Trans MOSFET N-CH 80V 203A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H800NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.9109 | Buy Now |
DISTI #
863-NVMFS6H800NWFT1G
|
Mouser Electronics | MOSFETs TRENCH 8 80V NFET RoHS: Compliant | 340 |
|
$2.0000 / $5.1500 | Buy Now |
|
Future Electronics | MOSFET TRENCH 8 80V NFET RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 80V, 203A, 2.1mΩ 1500 / Tape & Reel. Wettable Flank RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
DISTI #
NVMFS6H800NWFT1G
|
Avnet Asia | Trans MOSFET N-CH 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.8825 / $2.1054 | Buy Now |
Part Details for NVMFS6H800NWFT1G
NVMFS6H800NWFT1G CAD Models
NVMFS6H800NWFT1G Part Data Attributes
|
NVMFS6H800NWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6H800NWFT1G
onsemi
Single N-Channel Power MOSFET 80V, 203A, 2.1mΩ 1500 / Tape & Reel. Wettable Flank, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1271 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 203 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 27 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |