-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS5C604NLWFAFT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0087
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:287A,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4153 |
|
$2.6500 / $5.5000 | Buy Now |
DISTI #
NVMFS5C604NLWFAFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 287A 5DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6457 In Stock |
|
$2.5530 / $6.2200 | Buy Now |
DISTI #
NVMFS5C604NLWFAFT1G
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4019 / $2.4917 | Buy Now |
DISTI #
863-NVMFS5C604NWFT1G
|
Mouser Electronics | MOSFETs T6 60V HEFET RoHS: Compliant | 3728 |
|
$2.5500 / $6.1900 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks RoHS: Compliant |
1800 In Stock |
|
$2.4100 / $2.8000 | Buy Now |
DISTI #
83594662
|
Verical | Trans MOSFET N-CH 60V 40A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 100 Package Multiple: 100 Date Code: 2425 | Americas - 1800 |
|
$3.1850 / $3.6400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
NVMFS5C604NLWFAFT1G
|
Avnet Asia | MOS Power Transistors LV ( 41V-100V) (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.4028 / $2.6874 | Buy Now |
DISTI #
NVMFS5C604NLWFAFT1G
|
Avnet Silica | MOS Power Transistors LV ( 41V-100V) (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C604NLWFAFT1G
|
EBV Elektronik | MOS Power Transistors LV ( 41V-100V) (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C604NLWFAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C604NLWFAFT1G
onsemi
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFNW5 4.90x5.90x1.00, 1.27P | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 776 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 287 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C604NLWFAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C604NLWFAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVMFS5C604NLT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | NVMFS5C604NLWFAFT1G vs NVMFS5C604NLT3G |
NVMFS5C604NLWFT1G | onsemi | $4.5600 | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified | NVMFS5C604NLWFAFT1G vs NVMFS5C604NLWFT1G |
NVMFS5C604NLT1G | onsemi | $5.7400 | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | NVMFS5C604NLWFAFT1G vs NVMFS5C604NLT1G |
NVMFS5C604NLAFT1G | onsemi | $3.2544 | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel, DFN5 5x6, 1.27P (SO−8FL), 1500-REEL, Automotive Qualified | NVMFS5C604NLWFAFT1G vs NVMFS5C604NLAFT1G |