Part Details for NVM5JBR680 by SEI Stackpole Electronics Inc
Overview of NVM5JBR680 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVM5JBR680
NVM5JBR680 CAD Models
NVM5JBR680 Part Data Attributes
|
NVM5JBR680
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVM5JBR680
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.79 mm | |
Lead Length | 3.51 mm | |
Lead Spacing | 5.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.1 mm | |
Package Length | 13.21 mm | |
Package Style | Radial | |
Package Width | 9.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NVM5JBR680
This table gives cross-reference parts and alternative options found for NVM5JBR680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVM5JBR680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WVM5JBR680 | Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, -90,90ppm/Cel, Through Hole Mount, 5238, RADIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NVM5JBR680 vs WVM5JBR680 |