-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SUPERFET III MOSFET, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7263
|
Newark | Mosfet, N-Ch, 650V, 65A, 150Deg C, 446W Rohs Compliant: Yes |Onsemi NVH4L040N65S3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$7.4600 / $12.7300 | Buy Now |
DISTI #
NVH4L040N65S3F
|
Avnet Americas | Transistor MOSFET N-CH 650V 65A 4-Pin TO-247 Tube - Rail/Tube (Alt: NVH4L040N65S3F) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9900 Partner Stock |
|
$7.8492 / $9.3684 | Buy Now |
DISTI #
NVH4L040N65S3F
|
Avnet Americas | Transistor MOSFET N-CH 650V 65A 4-Pin TO-247 Tube - Rail/Tube (Alt: NVH4L040N65S3F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 34 Weeks, 0 Days Container: Tube | 0 |
|
$7.5757 | Buy Now |
DISTI #
863-NVH4L040N65S3F
|
Mouser Electronics | MOSFETs SUPERFET III MOSFET RoHS: Compliant | 375 |
|
$7.9100 / $13.6700 | Buy Now |
|
Future Electronics | N-Channel 650 V 65 A 446 W 40 mOhm Through Hole Mosfet - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$7.7600 | Buy Now |
|
Onlinecomponents.com | Mosfet, N-Ch, 650V, 65A, 150Deg C, 446W Rohs Compliant: Yes |Onsemi NVH4L040N65S3F | 0 |
|
$7.8500 / $21.4300 | Buy Now |
|
Rochester Electronics | NVH4L040N - MOSFET Single N-Channel, SUPERFET III, FRFET 650 V, 65 A, 40 m RoHS: Compliant Status: Active Min Qty: 1 | 9900 |
|
$7.8500 / $9.2300 | Buy Now |
DISTI #
NVH4L040N65S3F
|
TME | Transistor: N-MOSFET, unipolar, 650V, 45A, Idm: 162.5A, 446W, TO247 Min Qty: 1 | 0 |
|
$12.0600 / $16.9700 | RFQ |
DISTI #
NVH4L040N65S3F
|
Avnet Silica | Transistor MOSFET N-CH 650V 65A 4-Pin TO-247 Tube (Alt: NVH4L040N65S3F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901904054
|
Chip1Stop | MOSFET RoHS: Compliant | 228 |
|
$20.7000 / $43.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVH4L040N65S3F
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVH4L040N65S3F
onsemi
SUPERFET III MOSFET, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-08-14 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1009 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15.8 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 446 W | |
Pulsed Drain Current-Max (IDM) | 162.5 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVH4L040N65S3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVH4L040N65S3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHLD040N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 65 A, 40 mΩ, TO-247AD, 30-TUBE | onsemi | NVH4L040N65S3F vs NTHLD040N65S3HF |
NTH4L040N65S3HFN | Power Field-Effect Transistor | onsemi | NVH4L040N65S3F vs NTH4L040N65S3HFN |