NVG47SRDDAABCFREQ
Bliley Technologies Inc
Description: Sine Output Oscillator, 5MHz Min, 13MHz Max, ROHS COMPLIANT PACKAGE-5

Overview of NVG47SRDDAABCFREQ by Bliley Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for NVG47SRDDAABCFREQ by Bliley Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVG47SRDDAABCFREQ by Bliley Technologies Inc

NVG47SRDDAABCFREQ
Bliley Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BLILEY TECHNOLOGIES INC
Reach Compliance Code
unknown
Aging
0.05 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.03%
Input Power
1.5 W
Mounting Feature
THROUGH HOLE MOUNT
Offset Frequency
1 kHz
Operating Frequency-Max
13 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SINE
Oven Supply Voltage
5V
Phase Noise
-150 dBc/Hz
Physical Dimension
36.2mm x 27.3mm x 14.35mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Warm-up Power
3.5 W
Want to compare parts?
  1. NVG47SRDDAABCFREQ
    Bliley Technologies Inc
    Sine Output Oscillator, 5MHz Min, 13MHz Max, ROHS COMPLIANT PACKAGE-5
    VS

Related Parts for NVG47SRDDAABCFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVG47SRDDAABCFREQ by Bliley Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVG47SRDDAABCFREQ by Bliley Technologies Inc

  • Please alert me when NVG47SRDDAABCFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVG47SRDDAABCFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVG47SRDDAABCFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVG47SRDDAABCFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVG47SRDDAABCFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVG47SRDDAABCFREQ by Bliley Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: