-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET, 40V, 45A, 7.7mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVD5C478NLT4GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 14A/45A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6169 In Stock |
|
$0.6913 / $2.3800 | Buy Now |
DISTI #
NVD5C478NLT4G
|
Avnet Americas | Transistor MOSFET N-CH 40V 45A 3-Pin TO-252 T/R - Tape and Reel (Alt: NVD5C478NLT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6014 | Buy Now |
DISTI #
863-NVD5C478NLT4G
|
Mouser Electronics | MOSFETs T6 40V DPAK EXP RoHS: Compliant | 2309 |
|
$0.6820 / $0.8600 | Buy Now |
DISTI #
V72:2272_21690295
|
Arrow Electronics | Trans MOSFET N-CH 40V 14A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2450 |
|
$0.5367 / $0.7113 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET, 40V, 45A, 7.7mΩ DPAK 2500 tape and reel RoHS: Compliant | 0 |
|
$0.6860 / $1.4380 | Buy Now |
DISTI #
66053209
|
Verical | Trans MOSFET N-CH 40V 14A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2241 | Americas - 2450 |
|
$0.5367 | Buy Now |
|
Bristol Electronics | 2929 |
|
RFQ | ||
DISTI #
C1S541901843328
|
Chip1Stop | MOSFET RoHS: Compliant | 2450 |
|
$0.6840 / $1.0800 | Buy Now |
DISTI #
NVD5C478NLT4G
|
EBV Elektronik | Transistor MOSFET N-CH 40V 45A 3-Pin TO-252 T/R (Alt: NVD5C478NLT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVD5C478NLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD5C478NLT4G
onsemi
Single N-Channel Power MOSFET, 40V, 45A, 7.7mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.0118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVD5C478NLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD5C478NLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTDV5804NT4G | Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET 40V 69A 8.5 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | NVD5C478NLT4G vs NTDV5804NT4G |
SVD5804NT4G | POWER, FET | onsemi | NVD5C478NLT4G vs SVD5804NT4G |
SSVD5804NT4G | Power Field-Effect Transistor | onsemi | NVD5C478NLT4G vs SSVD5804NT4G |
STDV5804NT4G | Power MOSFET 40V, 69A, 8.5 mOhm, Single N-Channel, DPAK. Power MOSFET, 2500-REEL, Automotive Qualified | onsemi | NVD5C478NLT4G vs STDV5804NT4G |