Part Details for NVD10UBMHTAC270 by KOA Speer Electronics Inc
Overview of NVD10UBMHTAC270 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD10UBMHTAC270
NVD10UBMHTAC270 CAD Models
NVD10UBMHTAC270 Part Data Attributes
|
NVD10UBMHTAC270
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD10UBMHTAC270
KOA Speer Electronics Inc
Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Category CO2 Kg | 4.54 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for NVD10UBMHTAC270
This table gives cross-reference parts and alternative options found for NVD10UBMHTAC270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UBMHTAC270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P175PL1T | Varistor, 225V, 35J, Through Hole Mount | Littelfuse Inc | NVD10UBMHTAC270 vs V10P175PL1T |
TND10SV271KTLBPAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UBMHTAC270 vs TND10SV271KTLBPAA0 |
NVD10UBMTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMHTAC270 vs NVD10UBMTAC270 |
NVD10UBGHTAC270 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UBMHTAC270 vs NVD10UBGHTAC270 |
TND09V-271KT00AAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UBMHTAC270 vs TND09V-271KT00AAA0 |
V10P175L1T | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NVD10UBMHTAC270 vs V10P175L1T |
TNR9V271K | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | Chemi-Con | NVD10UBMHTAC270 vs TNR9V271K |
TND09V-271KB00AAA0 | Varistor, 225V, 35J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UBMHTAC270 vs TND09V-271KB00AAA0 |
NVD10UBC10UCA270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UBMHTAC270 vs NVD10UBC10UCA270 |
TND10V-271KB00AAA0 | Varistor, 225V, 35J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UBMHTAC270 vs TND10V-271KB00AAA0 |