Part Details for NVA7002NT1G by onsemi
Overview of NVA7002NT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVA7002NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVA7002NT1G-ND
|
DigiKey | SINGLE N-CHANNEL GATE ESD PROTEC Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for NVA7002NT1G
NVA7002NT1G CAD Models
NVA7002NT1G Part Data Attributes
|
NVA7002NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVA7002NT1G
onsemi
Single N-Channel Gate ESD Protection Small Signal MOSFET 30V, 154mA, 7Ω, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.154 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NVA7002NT1G
This table gives cross-reference parts and alternative options found for NVA7002NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVA7002NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTA7002NT1G | Single N-Channel Gate ESD Protection Small Signal MOSFET 30V, 154mA, 7Ω, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | NVA7002NT1G vs NTA7002NT1G |