Part Details for NV7050SK-2100.00CPLBBA by Nihon Dempa Kogyo Co Ltd
Overview of NV7050SK-2100.00CPLBBA by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for NV7050SK-2100.00CPLBBA
NV7050SK-2100.00CPLBBA CAD Models
NV7050SK-2100.00CPLBBA Part Data Attributes
|
NV7050SK-2100.00CPLBBA
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NV7050SK-2100.00CPLBBA
Nihon Dempa Kogyo Co Ltd
VCXO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 75 ppm | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |