Part Details for NV06U00334J-- by Kyocera AVX Components
Overview of NV06U00334J-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NV06U00334J--
NV06U00334J-- CAD Models
NV06U00334J-- Part Data Attributes
|
NV06U00334J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NV06U00334J--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Manufacturer Series | NV06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.69 W | |
Resistance | 330000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4840 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for NV06U00334J--
This table gives cross-reference parts and alternative options found for NV06U00334J--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV06U00334J--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV06U00334JDN | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06U00334J-- vs NV06U00334JDN |
NV06U00334JDA | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06U00334J-- vs NV06U00334JDA |
NV06U00334J | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06U00334J-- vs NV06U00334J |
NV06U00334JDB | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06U00334J-- vs NV06U00334JDB |
NV06U00334JDM | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06U00334J-- vs NV06U00334JDM |
NV06U00334JDC | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NV06U00334J-- vs NV06U00334JDC |