NV06U00154JDL
Kyocera AVX Components
Description: NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED

Overview of NV06U00154JDL by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

CAD Models for NV06U00154JDL by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NV06U00154JDL by Kyocera AVX Components

NV06U00154JDL
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
6.3 mm
Package Length
6.3 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3.5 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.69 W
Rated Temperature
25 °C
Resistance
150000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
4840 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NV06U00154JDL
    Kyocera AVX Components
    NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NV06U00154JDL by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NV06U00154JDL by Kyocera AVX Components

  • Please alert me when NV06U00154JDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NV06U00154JDL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NV06U00154JDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NV06U00154JDL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NV06U00154JDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NV06U00154JDL by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: