-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance Diode Array for ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9594
|
Newark | Tvs Diode Array, 70V, Sc-88, Clamping Voltage Vc Max:70V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Capacitance, Cd:3Pf Rohs Compliant: Yes |Onsemi NUP2301MW6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 | Buy Now |
DISTI #
45J2203
|
Newark | Tvs Diode Array, 70V, Sc-88, Full Reel, Clamping Voltage Vc Max:70V, Diode Case Style:Sc-88, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi NUP2301MW6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 | Buy Now |
DISTI #
NUP2301MW6T1GOSCT-ND
|
DigiKey | TVS DIODE 70VWM SC88/SC70-6 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
40895 In Stock |
|
$0.1403 / $0.4400 | Buy Now |
DISTI #
NUP2301MW6T1G
|
Avnet Americas | ESD Suppressor 15KV 6-Pin SC-88 T/R - Tape and Reel (Alt: NUP2301MW6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.1420 / $0.1520 | Buy Now |
DISTI #
863-NUP2301MW6T1G
|
Mouser Electronics | Rectifiers Low Cap. for ESD Protection in 2 Line RoHS: Compliant | 20574 |
|
$0.1600 / $0.4400 | Buy Now |
DISTI #
V36:1790_07318222
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 70V 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2426 | Americas - 45000 |
|
$0.1394 | Buy Now |
DISTI #
E02:0323_00018931
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 70V 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.1403 | Buy Now |
DISTI #
V72:2272_07318222
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 70V 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2146 Container: Cut Strips | Americas - 10 |
|
$0.1501 / $0.2537 | Buy Now |
DISTI #
70341440
|
RS | NUP2301MW6T1G, Dual Bi-Directional TVS Diode Array, 6-Pin SC-88 | ON Semiconductor NUP2301MW6T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.4500 | RFQ |
|
Future Electronics | NUP2301MW6T1 Series 70 V 3 pF Surface Mount Low Capacitance Diode Array - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 9000Reel |
|
$0.1370 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP2301MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP2301MW6T1G
onsemi
Low Capacitance Diode Array for ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | LEAD FREE, CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |