-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, 4-Channel, with Integrated ESD Protection, DFN8 2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1073
|
Newark | Emi Filter W/Esd, 4 Line, 15Pf, Dfn-8, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Dfn, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi NUF4401MNT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2830 / $0.5510 | Buy Now |
DISTI #
61K1307
|
Newark | Ic, emi Filter, llcc,8Pin, plastic |Onsemi NUF4401MNT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NUF4401MNT1G
|
Avnet Americas | EMI Filter 900MHz to 2400MHz 25dB Flat Style SMD T/R - Tape and Reel (Alt: NUF4401MNT1G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41225 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
NUF4401MNT1G
|
Avnet Americas | EMI Filter 900MHz to 2400MHz 25dB Flat Style SMD T/R - Tape and Reel (Alt: NUF4401MNT1G) RoHS: Compliant Min Qty: 1388 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7647 Partner Stock |
|
$0.2235 / $0.2667 | Buy Now |
|
Bristol Electronics | 2998 |
|
RFQ | ||
|
Bristol Electronics | 178 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 5V, 8 PIN(S), PLASTIC | 2398 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 5V, 8 PIN(S), PLASTIC | 142 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | NUF4401MN - Data Line Filter, 4 Function(s), 5V, 8 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7647 |
|
$0.2234 / $0.2628 | Buy Now |
DISTI #
NUF4401MNT1G
|
TME | Filter: digital, EMI, DFN8, Ch: 4 Min Qty: 1 | 0 |
|
$0.3570 / $0.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF4401MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF4401MNT1G
onsemi
EMI Filter, 4-Channel, with Integrated ESD Protection, DFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2x2, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY AT 125 MHZ; PI TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 900 MHz | |
Attenuation@Freq-Max | 35 dB | |
Capacitance | 30 µF | |
DC Resistance-Max | 230 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Width | 2 mm |