Part Details for NTU-2200-212EU by Mean Well
Overview of NTU-2200-212EU by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NTU-2200-212EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7418
|
Newark | Dc/Ac Inverter, 240Vac, 2.2Kw Rohs Compliant: Yes |Mean Well NTU-2200-212EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,193.8000 / $1,226.3300 | Buy Now |
DISTI #
1866-NTU-2200-212EU-ND
|
DigiKey | I/P +12V250A Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$859.5200 | Buy Now |
DISTI #
NTU-2200-212EU
|
Avnet Americas | Power Inverter 10Vdc to 16.5Vdc 1-OUT 2200W 200V/220V/230V/240V Chassis Mount - Boxed Product (Development Kits) (Alt: NTU-2200-212EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$985.6000 | Buy Now |
DISTI #
709-NTU-2200-212EU
|
Mouser Electronics | Power Inverters 2200W 12Vdc In 250A 230Vac Out EU Output Socket RoHS: Compliant | 0 |
|
$870.5200 / $880.5800 | Order Now |
DISTI #
73498063
|
RS | True Sine Wave w UPS DC-AC Power Inverter,3200W,220Vac,12Vdc, EU, NTU-2200 Serie | MEAN WELL NTU-2200-212EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$851.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$821.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$661.0400 / $771.0000 | Buy Now |
DISTI #
NTU-2200-212EU
|
TME | Converter: DC/AC, 2.2kW, Uout: 230VAC, 10÷16.5VDC, 420x270x98mm Min Qty: 1 | 1 |
|
$721.0000 / $854.0000 | Buy Now |
DISTI #
000000000006387799
|
Sager | Power Inverters 2200W 12Vdc In 250A 230Vac Out EU Output Socket Min Qty: 1 | 0 |
|
$688.7500 / $787.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$661.0400 / $771.0000 | Buy Now |
Part Details for NTU-2200-212EU
NTU-2200-212EU CAD Models
NTU-2200-212EU Part Data Attributes
|
NTU-2200-212EU
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTU-2200-212EU
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |