Part Details for NTU-1200-124US by Mean Well
Overview of NTU-1200-124US by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for NTU-1200-124US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTU-1200-124US-ND
|
DigiKey | INVERTER 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$315.1100 | Buy Now |
DISTI #
NTU-1200-124US
|
Avnet Americas | Power Inverter 20V to 33V 1-OUT 1200W 100VAC/110VAC/115VAC/120VAC Chassis Mount TYPE-US Socket - Boxed Product (Development Kits) (Alt: NTU-1200-124US) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$361.6000 | Buy Now |
DISTI #
709-NTU-1200-124US
|
Mouser Electronics | Power Inverters 1200W 110Vac 24V 60A US Socket W/UPS RoHS: Compliant | 3 |
|
$283.3000 / $292.7900 | Buy Now |
DISTI #
72353709
|
RS | True Sine Wave DC-AC Power Inverter, 1200W, 24V, NTU-1200 Series | MEAN WELL NTU-1200-124US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$321.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$301.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.8600 / $283.2600 | Buy Now |
DISTI #
000000000006287815
|
Sager | Power Inverters 1200W 110Vac 24V 60A US Socket W/UPS Min Qty: 1 | 10 |
|
$252.5000 / $288.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$242.8600 / $283.2600 | Buy Now |
|
Neutron USA | True Sine Wave DC-AC Power Inverter, 1200W, 24V, NTU-1200 Series | 5 |
|
$682.9500 | Buy Now |