Part Details for NTTFS4C25NTAG by onsemi
Overview of NTTFS4C25NTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4C25NTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1816
|
Newark | Nfet U8Fl 30V 27A 17Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS4C25NTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
NTTFS4C25NTAG
|
Avnet Americas | Trans MOSFET N-CH 30V 7.7A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS4C25NTAG) RoHS: Compliant Min Qty: 1764 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 791511 Partner Stock |
|
$0.1758 / $0.2099 | Buy Now |
|
Rochester Electronics | NTTFS4C25N - Small Signal Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 93000 |
|
$0.1758 / $0.2068 | Buy Now |
Part Details for NTTFS4C25NTAG
NTTFS4C25NTAG CAD Models
NTTFS4C25NTAG Part Data Attributes
|
NTTFS4C25NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4C25NTAG
onsemi
Single N-Channel Power MOSFET 30V, 27A, 17mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 27 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20.2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |