There are no models available for this part yet.
Overview of NTST40100CTG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTST40100CTG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W6396
|
Newark | Schottky Power Rectifier, Dual, 40 A, 100 V/Tube Rohs Compliant: Yes |Onsemi NTST40100CTG RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
NTST40100CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A TO220 Min Qty: 1 Lead time: 38 Weeks Container: Tube |
4 In Stock |
|
$3.2500 | Buy Now | |
DISTI #
NTST40100CTG
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin TO-220AB Rail - Rail/Tube (Alt: NTST40100CTG) RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 21736 Partner Stock |
|
$1.0061 / $1.2009 | Buy Now | |
Rochester Electronics | NTST40100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 21736 |
|
$1.0100 / $1.1800 | Buy Now |
CAD Models for NTST40100CTG by onsemi
Part Data Attributes for NTST40100CTG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-220 3 LEAD STANDARD
|
Pin Count
|
3
|
Manufacturer Package Code
|
221A
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTST40100CTG
This table gives cross-reference parts and alternative options found for NTST40100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTST40100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRTST40H100CTG | Trench Schottky Rectifier, Low Forward Voltage Dual Die, 100V, 40A in TO-220 package, 50-TUBE | onsemi | NTST40100CTG vs NRTST40H100CTG |
V40100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTST40100CTG vs V40100C-M3/4W |
V40100K-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NTST40100CTG vs V40100K-E3/4W |
Related Parts for NTST40100CTG
-
NTSV3080CTGRectifier Diodes
-
NTE136AZener Diodes
-
C0805C103J1GACTUFixed Capacitors
-
NUP5120X6T1GTransient Suppressors
-
NTMFD4901NFT3GPower Field-Effect Transistors
-
STM32F427ZGT6Microcontrollers
-
RC0603FR-07560RLFixed Resistors
-
MMBF170Small Signal Field-Effect Transistors
-
NTE24Small Signal Bipolar Transistors