Part Details for NTSB20120CT-1G by onsemi
Overview of NTSB20120CT-1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTSB20120CT-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2183
|
Newark | Rectifier Diode, Dual Common Cathode, 120 V, 20 A, To-262, 3, 1.1 V Rohs Compliant: Yes |Onsemi NTSB20120CT-1G RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NTSB20120CT-1G
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: NTSB20120CT-1G) RoHS: Compliant Min Qty: 641 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 57800 Partner Stock |
|
$0.4839 / $0.5775 | Buy Now |
DISTI #
NTSB20120CT-1G
|
Avnet Americas | Diode Schottky 120V 20A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: NTSB20120CT-1G) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4797 Partner Stock |
|
$0.3589 | Buy Now |
DISTI #
70341403
|
RS | ON Semi NTSB20120CT-1G, Dual Schottky Diode, Common Cathode,120V 20A,4-Pin I2PAK | ON Semiconductor NTSB20120CT-1G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9800 | RFQ |
|
Rochester Electronics | NTST20120CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V, TO-262AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 44624 |
|
$0.4836 / $0.5690 | Buy Now |
|
Flip Electronics | Stock, ship today | 4797 |
|
$0.3300 | RFQ |
Part Details for NTSB20120CT-1G
NTSB20120CT-1G CAD Models
NTSB20120CT-1G Part Data Attributes
|
NTSB20120CT-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB20120CT-1G
onsemi
Schottky Rectifier, Low Forward Voltage, Dual, 20 A, 120 V, MECHANICAL OUTLINE, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MECHANICAL OUTLINE | |
Package Description | I2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB20120CT-1G
This table gives cross-reference parts and alternative options found for NTSB20120CT-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB20120CT-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI20120CHM3/4W | DIODE 10 A, 120 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20120CT-1G vs VI20120CHM3/4W |