Part Details for NTS60X7R2A155KT by Chemi-Con
Overview of NTS60X7R2A155KT by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for NTS60X7R2A155KT
NTS60X7R2A155KT CAD Models
NTS60X7R2A155KT Part Data Attributes
|
NTS60X7R2A155KT
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
NTS60X7R2A155KT
Chemi-Con
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, SURFACE MOUNT, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | NTS | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NTS60X7R2A155KT
This table gives cross-reference parts and alternative options found for NTS60X7R2A155KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS60X7R2A155KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM55X7R155K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | KYOCERA Corporation | NTS60X7R2A155KT vs CM55X7R155K100AT |
VJ2220Y155KLBAW5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, SURFACE MOUNT, 2220, CHIP | Vishay Vitramon | NTS60X7R2A155KT vs VJ2220Y155KLBAW5G |
101S47X155KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | EXXELIA Group | NTS60X7R2A155KT vs 101S47X155KSE |
CM55X7R155K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | KYOCERA Corporation | NTS60X7R2A155KT vs CM55X7R155K100AH |
RC80R2A155K-TPN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Maruwa Co Ltd | NTS60X7R2A155KT vs RC80R2A155K-TPN |
22201C155KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | NTS60X7R2A155KT vs 22201C155KAZ9A |
101S47X155KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1.5uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Temex Ceramics | NTS60X7R2A155KT vs 101S47X155KSE |
ST2220XR155K101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | NTS60X7R2A155KT vs ST2220XR155K101 |
NMC-P2220X7R155K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | NIC Components Corp | NTS60X7R2A155KT vs NMC-P2220X7R155K100TRPF |