Part Details for NTRH25D3010BTRF by NIC Components Corp
Overview of NTRH25D3010BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH25D3010BTRF
NTRH25D3010BTRF CAD Models
NTRH25D3010BTRF Part Data Attributes
|
NTRH25D3010BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH25D3010BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH25D3010BTRF
This table gives cross-reference parts and alternative options found for NTRH25D3010BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH25D3010BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2512-WN-3010DT | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTRH25D3010BTRF vs HPTF2512-WN-3010DT |
PRC2512TTC10Q301R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | NTRH25D3010BTRF vs PRC2512TTC10Q301R+-0.5% |
SF25W3010DALQ | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25D3010BTRF vs SF25W3010DALQ |
PRC2512TC10Q301R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Precision Resistive Products Inc | NTRH25D3010BTRF vs PRC2512TC10Q301R+-0.5% |
AR12DTBQ3010 | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRH25D3010BTRF vs AR12DTBQ3010 |
AR12DBBQ3010 | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRH25D3010BTRF vs AR12DBBQ3010 |
CAR2512301OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTRH25D3010BTRF vs CAR2512301OHMS0.5%10PPMHP |
RNCF2512DTT301R | Fixed Resistor, Thin Film, 0.75W, 301ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | NTRH25D3010BTRF vs RNCF2512DTT301R |