Part Details for NTRH25B1501CTRF by NIC Components Corp
Overview of NTRH25B1501CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH25B1501CTRF
NTRH25B1501CTRF CAD Models
NTRH25B1501CTRF Part Data Attributes
|
NTRH25B1501CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH25B1501CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH25B1501CTRF
This table gives cross-reference parts and alternative options found for NTRH25B1501CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH25B1501CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512ATE1K50 | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRH25B1501CTRF vs RNCF2512ATE1K50 |
WF25U1501BVLQ | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25B1501CTRF vs WF25U1501BVLQ |
HPTF2512-WE-1501AT | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTRH25B1501CTRF vs HPTF2512-WE-1501AT |
RT2512BKD071K50 | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512 | YAGEO Corporation | NTRH25B1501CTRF vs RT2512BKD071K50 |
WF25U1501ATLQ | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25B1501CTRF vs WF25U1501ATLQ |
AR12ATCQ1501 | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRH25B1501CTRF vs AR12ATCQ1501 |
RTX251501BDE2 | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | NTRH25B1501CTRF vs RTX251501BDE2 |
CAR25121.5KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTRH25B1501CTRF vs CAR25121.5KOHMS0.05%25PPMHP |
WF25U1501AVLQ | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25B1501CTRF vs WF25U1501AVLQ |
AR12BTCQ1501N | Fixed Resistor, Thin Film, 0.75W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTRH25B1501CTRF vs AR12BTCQ1501N |