Part Details for NTRH25B1150DTRF by NIC Components Corp
Overview of NTRH25B1150DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH25B1150DTRF
NTRH25B1150DTRF CAD Models
NTRH25B1150DTRF Part Data Attributes
|
NTRH25B1150DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH25B1150DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH25B1150DTRF
This table gives cross-reference parts and alternative options found for NTRH25B1150DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH25B1150DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512AKC115R | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRH25B1150DTRF vs RNCF2512AKC115R |
WF25T1150BTL | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH25B1150DTRF vs WF25T1150BTL |
RNCF2512BKC115R | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRH25B1150DTRF vs RNCF2512BKC115R |
WF25T1150ATL | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH25B1150DTRF vs WF25T1150ATL |
CAR2512115OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTRH25B1150DTRF vs CAR2512115OHMS0.05%50PPMHP |
HPTF2512-WC-1150BT | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTRH25B1150DTRF vs HPTF2512-WC-1150BT |
WF25T1150BVLQ | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH25B1150DTRF vs WF25T1150BVLQ |
RNCF2512BTC115R | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRH25B1150DTRF vs RNCF2512BTC115R |
RTX251150BEE2 | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | NTRH25B1150DTRF vs RTX251150BEE2 |
RNCF2512ATC115R | Fixed Resistor, Thin Film, 0.75W, 115ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRH25B1150DTRF vs RNCF2512ATC115R |