Part Details for NTRH20T29R4STRF by NIC Components Corp
Overview of NTRH20T29R4STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH20T29R4STRF
NTRH20T29R4STRF CAD Models
NTRH20T29R4STRF Part Data Attributes
|
NTRH20T29R4STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH20T29R4STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 29.4ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for NTRH20T29R4STRF
This table gives cross-reference parts and alternative options found for NTRH20T29R4STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20T29R4STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10TTSO29R4 | Fixed Resistor, Thin Film, 0.3333W, 29.4ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20T29R4STRF vs AR10TTSO29R4 |
HPTF2010-UP-29R4UT | Fixed Resistor, Thin Film, 0.33W, 29.4ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRH20T29R4STRF vs HPTF2010-UP-29R4UT |
RNCF2010TTY29R4 | Fixed Resistor, Thin Film, 0.33W, 29.4ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20T29R4STRF vs RNCF2010TTY29R4 |
PRC2010TTC5O29.4R+-0.01% | Fixed Resistor, Thin Film, 0.3333W, 29.4ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20T29R4STRF vs PRC2010TTC5O29.4R+-0.01% |
RNCF2010TKY29R4 | Fixed Resistor, Thin Film, 0.33W, 29.4ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20T29R4STRF vs RNCF2010TKY29R4 |
AR10TTSO29R4N | Fixed Resistor, Thin Film, 0.333W, 29.4ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | NTRH20T29R4STRF vs AR10TTSO29R4N |
AR10TBSO29R4N | Fixed Resistor, Thin Film, 0.333W, 29.4ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | Viking Tech Corp | NTRH20T29R4STRF vs AR10TBSO29R4N |