Part Details for NTRH20T1000BTRF by NIC Components Corp
Overview of NTRH20T1000BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH20T1000BTRF
NTRH20T1000BTRF CAD Models
NTRH20T1000BTRF Part Data Attributes
|
NTRH20T1000BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH20T1000BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for NTRH20T1000BTRF
This table gives cross-reference parts and alternative options found for NTRH20T1000BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20T1000BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10TTBO1000 | Fixed Resistor, Thin Film, 0.3333W, 100ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20T1000BTRF vs AR10TTBO1000 |
HPTF2010-UN-1000UT | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRH20T1000BTRF vs HPTF2010-UN-1000UT |
PRC2010TC10100R+/-0.01% | Fixed Resistor, Thin Film, 0.5W, 100ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | NTRH20T1000BTRF vs PRC2010TC10100R+/-0.01% |
AR10TBBO1000N | Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTRH20T1000BTRF vs AR10TBBO1000N |
AR10TTBO1000N | Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTRH20T1000BTRF vs AR10TTBO1000N |
RNCF2010TKT100R | Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20T1000BTRF vs RNCF2010TKT100R |
PRC2010TTC10100R+/-0.01% | Fixed Resistor, Thin Film, 0.5W, 100ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | NTRH20T1000BTRF vs PRC2010TTC10100R+/-0.01% |