Part Details for NTRH20D5112DTRF by NIC Components Corp
Overview of NTRH20D5112DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH20D5112DTRF
NTRH20D5112DTRF CAD Models
NTRH20D5112DTRF Part Data Attributes
|
NTRH20D5112DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH20D5112DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH20D5112DTRF
This table gives cross-reference parts and alternative options found for NTRH20D5112DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20D5112DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10DTDO5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRH20D5112DTRF vs AR10DTDO5112 |
PRC2010TC5051.1K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | NTRH20D5112DTRF vs PRC2010TC5051.1K+/-0.5% |
RNCF2010DKC51K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRH20D5112DTRF vs RNCF2010DKC51K1 |
AR10DBDO5112N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NTRH20D5112DTRF vs AR10DBDO5112N |
AR10DTDO5112N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NTRH20D5112DTRF vs AR10DTDO5112N |
HPTF2010-UC-5112DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRH20D5112DTRF vs HPTF2010-UC-5112DT |
NTRA25HD5112DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRH20D5112DTRF vs NTRA25HD5112DTRQYF |