Part Details for NTRH20B6803DTRF by NIC Components Corp
Overview of NTRH20B6803DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH20B6803DTRF
NTRH20B6803DTRF CAD Models
NTRH20B6803DTRF Part Data Attributes
|
NTRH20B6803DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH20B6803DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 680000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH20B6803DTRF
This table gives cross-reference parts and alternative options found for NTRH20B6803DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20B6803DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2010BKC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B6803DTRF vs RNCF2010BKC680K |
RNCF2010ATC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B6803DTRF vs RNCF2010ATC680K |
PRC2010TTC50O680K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 680000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20B6803DTRF vs PRC2010TTC50O680K+-0.1% |
RNCF2010AKC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B6803DTRF vs RNCF2010AKC680K |
NTRA25HB6803DTRQYF | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRH20B6803DTRF vs NTRA25HB6803DTRQYF |
PRC2010TC50O680K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 680000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20B6803DTRF vs PRC2010TC50O680K+-0.05% |
AR10BBDO6803N | Fixed Resistor, Thin Film, 0.333W, 680000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRH20B6803DTRF vs AR10BBDO6803N |
PRC2010TC50O680K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 680000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20B6803DTRF vs PRC2010TC50O680K+-0.1% |
NTRH20A6803DTRF | Fixed Resistor, Thin Film, 0.333W, 680000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTRH20B6803DTRF vs NTRH20A6803DTRF |
RP73G2H680KBTE | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRH20B6803DTRF vs RP73G2H680KBTE |