There are no models available for this part yet.
Overview of NTRH20B4R87DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTRH20B4R87DTRF by NIC Components Corp
Part Data Attributes for NTRH20B4R87DTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.87 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for NTRH20B4R87DTRF
This table gives cross-reference parts and alternative options found for NTRH20B4R87DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20B4R87DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2010AKC4R87 | Fixed Resistor, Thin Film, 0.33W, 4.87ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B4R87DTRF vs RNCF2010AKC4R87 |
AR10ATDO4R87 | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20B4R87DTRF vs AR10ATDO4R87 |
AR10BBDO4R87 | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20B4R87DTRF vs AR10BBDO4R87 |
AR10BTDO4R87N | Fixed Resistor, Thin Film, 0.333W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRH20B4R87DTRF vs AR10BTDO4R87N |
AR10BTDO4R87 | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRH20B4R87DTRF vs AR10BTDO4R87 |
PRC2010TC504.87R+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | NTRH20B4R87DTRF vs PRC2010TC504.87R+/-0.1% |
RNCF2010BTC4R87 | Fixed Resistor, Thin Film, 0.33W, 4.87ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20B4R87DTRF vs RNCF2010BTC4R87 |
AR10ABDO4R87N | Fixed Resistor, Thin Film, 0.333W, 4.87ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRH20B4R87DTRF vs AR10ABDO4R87N |
PRC2010TTC504.87R+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Precision Resistive Products Inc | NTRH20B4R87DTRF vs PRC2010TTC504.87R+/-0.1% |
PRC2010TC50O4.87R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 4.87ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20B4R87DTRF vs PRC2010TC50O4.87R+-0.05% |