Part Details for NTRH20A4872CTRF by NIC Components Corp
Overview of NTRH20A4872CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH20A4872CTRF
NTRH20A4872CTRF CAD Models
NTRH20A4872CTRF Part Data Attributes
|
NTRH20A4872CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH20A4872CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRH20A4872CTRF
This table gives cross-reference parts and alternative options found for NTRH20A4872CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20A4872CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2010-UE-4872AT | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTRH20A4872CTRF vs HPTF2010-UE-4872AT |
RNCF2010AKE48K7 | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20A4872CTRF vs RNCF2010AKE48K7 |
PRC2010TTC2548.7K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | NTRH20A4872CTRF vs PRC2010TTC2548.7K+/-0.05% |
NTRA25HB4872CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRH20A4872CTRF vs NTRA25HB4872CTR1KQYF |
RP73F2H48K7ATE | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTRH20A4872CTRF vs RP73F2H48K7ATE |
RNCF2010BKE48K7 | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20A4872CTRF vs RNCF2010BKE48K7 |
RNCF2010BTE48K7 | Fixed Resistor, Thin Film, 0.33W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRH20A4872CTRF vs RNCF2010BTE48K7 |
PRC2010TC2548.7K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2010, | Precision Resistive Products Inc | NTRH20A4872CTRF vs PRC2010TC2548.7K+/-0.05% |
PRC2010TTC25O48.7K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 48700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | NTRH20A4872CTRF vs PRC2010TTC25O48.7K+-0.1% |
AR10ABCO4872N | Fixed Resistor, Thin Film, 0.333W, 48700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTRH20A4872CTRF vs AR10ABCO4872N |