NTRH20A2612DTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909,

Overview of NTRH20A2612DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRH20A2612DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRH20A2612DTRF by NIC Components Corp

NTRH20A2612DTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
26100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. NTRH20A2612DTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909,
    VS

Alternate Parts for NTRH20A2612DTRF

This table gives cross-reference parts and alternative options found for NTRH20A2612DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH20A2612DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC2010TTC5026.1K+/-0.05% Fixed Resistor, Thin Film, 0.5W, 26100ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, Precision Resistive Products Inc NTRH20A2612DTRF vs PRC2010TTC5026.1K+/-0.05%
AR10ATDO2612 Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp NTRH20A2612DTRF vs AR10ATDO2612
NTRA25HA2612DTRQYF Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTRH20A2612DTRF vs NTRA25HA2612DTRQYF
AR10ABDO2612N Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp NTRH20A2612DTRF vs AR10ABDO2612N
HPTF2010-UC-2612AT Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD NTRH20A2612DTRF vs HPTF2010-UC-2612AT
PRC2010TTC5026.1K+/-0.1% Fixed Resistor, Thin Film, 0.5W, 26100ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, Precision Resistive Products Inc NTRH20A2612DTRF vs PRC2010TTC5026.1K+/-0.1%
PRC2010TC50O26.1K+-0.05% Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Precision Resistive Products Inc NTRH20A2612DTRF vs PRC2010TC50O26.1K+-0.05%
AR10ATDO2612N Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp NTRH20A2612DTRF vs AR10ATDO2612N
AR10BBDO2612N Fixed Resistor, Thin Film, 0.333W, 26100ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp NTRH20A2612DTRF vs AR10BBDO2612N
PRC2010TTC50O26.1K+-0.1% Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, Precision Resistive Products Inc NTRH20A2612DTRF vs PRC2010TTC50O26.1K+-0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRH20A2612DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRH20A2612DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRH20A2612DTRF would you like to use for your alert(s)?
  • Please alert me when NTRH20A2612DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRH20A2612DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRH20A2612DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRH20A2612DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRH20A2612DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRH20A2612DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: