Part Details for NTRH15T3092CTRF by NIC Components Corp
Overview of NTRH15T3092CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH15T3092CTRF
NTRH15T3092CTRF CAD Models
NTRH15T3092CTRF Part Data Attributes
|
NTRH15T3092CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH15T3092CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.333W, 30900ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for NTRH15T3092CTRF
This table gives cross-reference parts and alternative options found for NTRH15T3092CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH15T3092CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210TTE30K9 | Fixed Resistor, Thin Film, 0.33W, 30900ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRH15T3092CTRF vs RNCF1210TTE30K9 |
AR13TBCO3092 | Fixed Resistor, Thin Film, 0.3333W, 30900ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15T3092CTRF vs AR13TBCO3092 |
AR13TTCO3092N | Fixed Resistor, Thin Film, 0.333W, 30900ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTRH15T3092CTRF vs AR13TTCO3092N |
AR13TTCO3092 | Fixed Resistor, Thin Film, 0.3333W, 30900ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRH15T3092CTRF vs AR13TTCO3092 |
PRC1210TTC25O30.9K+-0.01% | Fixed Resistor, Thin Film, 0.3333W, 30900ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | NTRH15T3092CTRF vs PRC1210TTC25O30.9K+-0.01% |
RNCF1210TKE30K9 | Fixed Resistor, Thin Film, 0.33W, 30900ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NTRH15T3092CTRF vs RNCF1210TKE30K9 |
RTW30D1210L3092-RG70 | Fixed Resistor, Thin Film, 0.333W, 30900ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NTRH15T3092CTRF vs RTW30D1210L3092-RG70 |
HPTF1210-UE-3092UT | Fixed Resistor, Thin Film, 0.33W, 30900ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NTRH15T3092CTRF vs HPTF1210-UE-3092UT |